Part Details for M2141-4007-B-12 by RAF Electronic Hardware
Overview of M2141-4007-B-12 by RAF Electronic Hardware
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2141-4007-B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3424
|
Newark | 6Mm Hex X 6Mm L X M4 Thd |Raf Electronic Hardware M2141-4007-B-12 Min Qty: 195 Package Multiple: 1 Date Code: 0 Container: Bulk | 166 |
|
$1.5000 / $1.8800 | Buy Now |
DISTI #
1772-2493-ND
|
DigiKey | 6MM HEX X 6MM X M4 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
512 In Stock |
|
$0.8423 / $1.6800 | Buy Now |
DISTI #
761-M2141-4007-B-12
|
Mouser Electronics | Standoffs & Spacers Hex M/F Stdoff 6.0mm 6mmXM4X0.7 RoHS: Compliant | 0 |
|
$0.8390 / $1.4100 | Order Now |
DISTI #
71741264
|
RS | Metric Hex Male-Female Standoff, 6mm Hex X 6mm X M4 Thd | RAF M2141-4007-B-12 RoHS: Compliant Min Qty: 401 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8900 / $0.9700 | RFQ |
|
Onlinecomponents.com | 166 Factory Stock |
|
$0.7410 / $1.1150 | Buy Now | |
DISTI #
RAFM2141-4007-B-12
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | 166 Factory Stock |
|
$0.7410 / $1.1150 | Buy Now |