There are no models available for this part yet.
Overview of M2152-3005-SS-20 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-152 | Coilcraft Inc | Variable Inductor, 1.4uH Min, 1.7uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for M2152-3005-SS-20 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 131 |
|
Buy Now | ||||
DISTI #
RAFM2152-3005-SS-20
|
DB Roberts | PASSIVATION METRIC HEX MALE-FEMALE STANDOFFS | 0 |
|
RFQ |