Part Details for M2154-4007-AL by RAF Electronic Hardware
Overview of M2154-4007-AL by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4007A/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/05301BCA. Buy from authorized manufacturer Rochester Electronics. | |
HPH4-0075LB | Coilcraft Inc | General Purpose Inductor, 12.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0075LD | Coilcraft Inc | General Purpose Inductor, 6.1uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M2154-4007-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8169
|
Newark | Spacer/Standoff Hex Aluminium 6Mm X 19Mm, Standoff Material:Aluminum, Thread Size - Metric:M4, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:19Mm, Overall Length:28.53Mm, External Width:6Mm Rohs Compliant: Yes |Raf Electronic Hardware M2154-4007-AL RoHS: Compliant Min Qty: 396 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$0.7650 / $0.8500 | Buy Now |
DISTI #
1772-3024-ND
|
DigiKey | 6MM HEX X 19MM X M4 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
177 In Stock |
|
$1.2762 / $1.4500 | Buy Now |
DISTI #
761-M2154-4007-AL
|
Mouser Electronics | Standoffs & Spacers AL M4x0.7 19mm 6mm HEX ML/FEM Standoff RoHS: Compliant | 204 |
|
$1.7800 / $2.4000 | Buy Now |
DISTI #
71741300
|
RS | Metric Hex Male-Female Standoff, 6mm Hex X 19mm X M4 Thd | RAF M2154-4007-AL RoHS: Compliant Min Qty: 87 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0400 / $2.2200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 64 Factory Stock |
|
$1.6900 / $2.2600 | Buy Now |
DISTI #
RAFM2154-4007-AL
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 64 Factory Stock |
|
$1.6900 / $2.2600 | Buy Now |