Part Details for M2154-4007-B-12 by RAF Electronic Hardware
Overview of M2154-4007-B-12 by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2154-4007-B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3501
|
Newark | 6Mm Hex X 19Mm L X M4 Thd |Raf Electronic Hardware M2154-4007-B-12 Min Qty: 161 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.2800 | Buy Now |
DISTI #
1772-3424-ND
|
DigiKey | 6MM HEX X 19MM X M4 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
16 In Stock |
|
$2.4164 / $3.3300 | Buy Now |
DISTI #
761-M2154-4007-B-12
|
Mouser Electronics | Standoffs & Spacers Hex M/F Stdoff 6.0mm 19mmXM4X0.7 RoHS: Compliant | 0 |
|
$2.2700 / $2.9500 | Order Now |
DISTI #
71741301
|
RS | Metric Hex Male-Female Standoff, 6mm Hex X 19mm X M4 Thd | RAF M2154-4007-B-12 RoHS: Compliant Min Qty: 135 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7200 / $2.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2400 / $3.3100 | Buy Now |