Part Details for M2154-4007-N by RAF Electronic Hardware
Overview of M2154-4007-N by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4007A/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/05301BCA. Buy from authorized manufacturer Rochester Electronics. | |
HPH4-0075LB | Coilcraft Inc | General Purpose Inductor, 12.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0075LD | Coilcraft Inc | General Purpose Inductor, 6.1uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M2154-4007-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3502
|
Newark | 6Mm Hex X 19Mm L X M4 Thd |Raf Electronic Hardware M2154-4007-N RoHS: Not Compliant Min Qty: 88 Package Multiple: 1 Date Code: 0 Container: Bulk | 357 |
|
$3.3500 / $4.7800 | Buy Now |
DISTI #
761-M2154-4007-N
|
Mouser Electronics | Standoffs & Spacers Hex M/F Stdoff 6.0mm 19mmXM4X0.7 RoHS: Compliant | 0 |
|
$1.6000 / $2.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 18 Factory Stock |
|
$0 | Buy Now |