Part Details for M2156-4007-AL by RAF Electronic Hardware
Overview of M2156-4007-AL by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4007A/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/05301BCA. Buy from authorized manufacturer Rochester Electronics. | |
HPH4-0075LB | Coilcraft Inc | General Purpose Inductor, 12.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0075LD | Coilcraft Inc | General Purpose Inductor, 6.1uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M2156-4007-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3522
|
Newark | 6Mm Hex X 21Mm L X M4 Thd |Raf Electronic Hardware M2156-4007-AL RoHS: Not Compliant Min Qty: 362 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$0.8190 / $1.0200 | Buy Now |
DISTI #
761-M2156-4007-AL
|
Mouser Electronics | Standoffs & Spacers AL M4x0.7 21mm 6mm HEX ML/FEM Standoff RoHS: Compliant | 140 |
|
$0.5570 / $1.1800 | Buy Now |
DISTI #
RAFM2156-4007-AL
|
DB Roberts | 0 |
|
RFQ |