Part Details for M2156-4007-B by RAF Electronic Hardware
Overview of M2156-4007-B by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2156-4007-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M2156-4007-B-ND
|
DigiKey | 6_MM_HEX_MALE_FEMALE_STANDOFFS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1272 In Stock |
|
$1.8336 / $2.5300 | Buy Now |
DISTI #
761-M2156-4007-B
|
Mouser Electronics | Standoffs & Spacers 6mm Hex X 21mm X M4 Thd RoHS: Compliant | 0 |
|
$3.3200 / $4.6800 | Order Now |
|
Onlinecomponents.com | 89 Factory Stock |
|
$0.6660 / $4.3500 | Buy Now | |
|
Master Electronics | 89 Factory Stock |
|
$0.6660 / $4.3500 | Buy Now |