Part Details for M2161-3005-AL by RAF Electronic Hardware
Overview of M2161-3005-AL by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2161-3005-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3571
|
Newark | 6Mm Hex X 28Mm L X M3 Thd |Raf Electronic Hardware M2161-3005-AL Min Qty: 82 Package Multiple: 1 Date Code: 0 Container: Bulk | 218 |
|
$0.8920 / $1.2700 | Buy Now |
DISTI #
1772-3405-ND
|
DigiKey | 6MM HEX X 28MM X M3 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
197 In Stock |
|
$1.6150 / $1.8300 | Buy Now |
DISTI #
761-M2161-3005-AL
|
Mouser Electronics | Standoffs & Spacers Hex M/F Stdoff 6.0mm 28mmXM3X0.5 RoHS: Compliant | 400 |
|
$1.5700 / $1.6800 | Buy Now |
DISTI #
71741318
|
RS | Metric Hex Male-Female Standoff, 6mm Hex X 28mm X M3 Thd | RAF M2161-3005-AL RoHS: Compliant Min Qty: 85 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0800 / $2.2700 | RFQ |
|
Bisco Industries | 50 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 1150 Factory Stock |
|
$1.7000 / $2.0900 | Buy Now |
DISTI #
RAFM2161-3005-AL
|
DB Roberts | 294 |
|
$1.8046 / $2.5681 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 1150 Factory Stock |
|
$1.7000 / $2.0900 | Buy Now |
Part Details for M2161-3005-AL
M2161-3005-AL CAD Models
M2161-3005-AL Part Data Attributes
|
M2161-3005-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M2161-3005-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |