Part Details for M2161-3005-N by RAF Electronic Hardware
Overview of M2161-3005-N by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M2161-3005-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3573
|
Newark | 6Mm Hex X 28Mm L X M3 Thd |Raf Electronic Hardware M2161-3005-N RoHS: Not Compliant Min Qty: 86 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$3.4300 / $4.9000 | Buy Now |
DISTI #
1772-M2161-3005-N-ND
|
DigiKey | METRIC HEX MALE-FEMALE STANDOFFN Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M2161-3005-N
|
Mouser Electronics | Standoffs & Spacers Hex M/F Stdoff 6.0mm 28mmXM3X0.5 RoHS: Compliant | 0 |
|
$2.3400 / $3.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 83 Factory Stock |
|
$0 | Buy Now |