There are no models available for this part yet.
Overview of M2161-4007-N by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4007A/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/05301BCA. Buy from authorized manufacturer Rochester Electronics. | |
HPH4-0075LB | Coilcraft Inc | General Purpose Inductor, 12.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0075LD | Coilcraft Inc | General Purpose Inductor, 6.1uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M2161-4007-N by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33X3581
|
Newark | 6Mm Hex X 28Mm L X M4 Thd |Raf Electronic Hardware M2161-4007-N RoHS: Not Compliant Min Qty: 81 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$2.8000 / $4.0000 | Buy Now | |
DISTI #
761-M2161-4007-N
|
Mouser Electronics | Standoffs & Spacers Hex M/F Stdoff 6.0mm 28mmXM4X0.7 RoHS: Compliant | 0 |
|
$1.7900 / $2.4800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 112 Factory Stock |
|
$0 | Buy Now |