Part Details for M2162-3005-SS by RAF Electronic Hardware
Overview of M2162-3005-SS by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M2162-3005-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3586
|
Newark | 6Mm Hex X 31Mm L X M3 Thd |Raf Electronic Hardware M2162-3005-SS RoHS: Not Compliant Min Qty: 102 Package Multiple: 1 Date Code: 0 Container: Bulk | 1412 |
|
$2.8600 / $3.5800 | Buy Now |
DISTI #
1772-1563-ND
|
DigiKey | HEX STANDOFF M3X0.5 SS 31MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
293 In Stock |
|
$1.5507 / $2.8000 | Buy Now |
DISTI #
761-M2162-3005-SS
|
Mouser Electronics | Standoffs & Spacers SS M3x0.5 31mm 6mm HEX ML/FEM Standoff RoHS: Compliant | 82 |
|
$1.5600 / $2.3400 | Buy Now |
DISTI #
71322795
|
RS | Standoff, Hex, Stainless Steel, Male/Female, M3x0.5, 1.22" (31 mm) | RAF M2162-3005-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1 |
|
$2.5500 / $2.8300 | Buy Now |
|
Onlinecomponents.com | Standoff Hex M/F M3 X 0.5-THD 6mm-A/F 4.76mm-LG Stainless Steel Plain RoHS: Compliant | 5663 Factory Stock |
|
$1.4300 / $1.7800 | Buy Now |
DISTI #
RAFM2162-3005-SS
|
DB Roberts | STANDARD STAINLESS STEEL MALE- FEMALE STANDOFF | 0 |
|
RFQ | |
|
Master Electronics | Standoff Hex M/F M3 X 0.5-THD 6mm-A/F 4.76mm-LG Stainless Steel Plain RoHS: Compliant | 5663 Factory Stock |
|
$1.4300 / $1.7800 | Buy Now |
Part Details for M2162-3005-SS
M2162-3005-SS CAD Models
M2162-3005-SS Part Data Attributes
|
M2162-3005-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M2162-3005-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |