Part Details for M2164-3005-B by RAF Electronic Hardware
Overview of M2164-3005-B by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S3005B02LF | Amphenol Communications Solutions | BERGSTIK II, .100CC HEADER, DR, POL. B02 |
Price & Stock for M2164-3005-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M2164-3005-B
|
Mouser Electronics | Standoffs & Spacers 6mm Hex X 37mm X M3 Thd RoHS: Compliant | 0 |
|
$2.7500 / $4.0600 | Order Now |
|
Onlinecomponents.com | Hexagon Male-Female Standoff - M3x0.5 Thread - Brass - 1.457" (37mm) Overall Length. RoHS: Compliant |
197 In Stock 367 Factory Stock |
|
$2.4600 / $12.6800 | Buy Now |
DISTI #
RAFM2164-3005-B
|
DB Roberts | Metric Hex Male-Female Standof 6mm Hex X 37mm X M3 Thd | 0 |
|
RFQ | |
|
Master Electronics | Hexagon Male-Female Standoff - M3x0.5 Thread - Brass - 1.457" (37mm) Overall Length. RoHS: Compliant |
197 In Stock 367 Factory Stock |
|
$2.4600 / $12.6800 | Buy Now |