Part Details for M2164-3005-SS by RAF Electronic Hardware
Overview of M2164-3005-SS by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2164-3005-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M2164-3005-SS-ND
|
DigiKey | 6MM HEX X 37MM X M3 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
121 In Stock |
|
$2.9114 / $4.0200 | Buy Now |
DISTI #
761-M2164-3005-SS
|
Mouser Electronics | Standoffs & Spacers Metric Hex Male-Female Standoffs 6mm Hex X 37mm X M3 Thd RoHS: Compliant | 0 |
|
$2.7500 / $3.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 1309 Factory Stock |
|
$0 | Buy Now |
DISTI #
RAFM2164-3005-SS
|
DB Roberts | 0 |
|
RFQ |