Part Details for M2167-2545-SS by RAF Electronic Hardware
Overview of M2167-2545-SS by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2167-1RMZ-R7 | Analog Devices | MICROPHONE PREAMP W/18dB FIXED | |
SSM2167Z-EVAL | Analog Devices | EVAL BRD Rohs Compliant | |
SSM2167-1RMZ-REEL | Analog Devices | MICROPHONE PREAMP W/18dB FIXED |
Price & Stock for M2167-2545-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M2167-2545-SS
|
Mouser Electronics | Standoffs & Spacers 6mm Hex X 46mm X M2.5 Thd RoHS: Compliant | 0 |
|
$4.0300 / $5.4700 | Order Now |
DISTI #
RAFM2167-2545-SS
|
DB Roberts | 0 |
|
RFQ |