Part Details for M2167-3005-AL by RAF Electronic Hardware
Overview of M2167-3005-AL by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2167-3005-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4356
|
Newark | 6Mm Hex X 46Mm X M3 Thd |Raf Electronic Hardware M2167-3005-AL Min Qty: 62 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$2.4300 / $3.1200 | Buy Now |
DISTI #
1772-3698-ND
|
DigiKey | 6MM HEX X 46MM X M3 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
86 In Stock |
|
$2.3578 / $3.2500 | Buy Now |
DISTI #
761-M2167-3005-AL
|
Mouser Electronics | Standoffs & Spacers 6mm Hex X 46mm X M3 Thd Metric Hex Male-Female Standoff RoHS: Compliant | 50 |
|
$2.3500 / $3.0900 | Buy Now |
DISTI #
71741330
|
RS | Metric Hex Male-Female Standoff, 6mm Hex X 46mm X M3 Thd | RAF M2167-3005-AL RoHS: Compliant Min Qty: 69 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6000 / $2.8200 | RFQ |
|
Bisco Industries | 3 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 25 Factory Stock |
|
$2.1800 / $2.8700 | Buy Now |
DISTI #
RAFM2167-3005-AL
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 25 Factory Stock |
|
$2.1800 / $2.8700 | Buy Now |