Part Details for M2167-3005-B by RAF Electronic Hardware
Overview of M2167-3005-B by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2167-3005-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M2167-3005-B-ND
|
DigiKey | METRIC HEX MALE-FEMALE STANDOFFP Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M2167-3005-B
|
Mouser Electronics | Standoffs & Spacers 6mm Hex X 46mm X M3 Thd RoHS: Compliant | 0 |
|
$3.2800 / $4.7600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 414 Factory Stock |
|
$0 | Buy Now |
DISTI #
RAFM2167-3005-B
|
DB Roberts | 0 |
|
RFQ |