Part Details for M2168-3005-SS by RAF Electronic Hardware
Overview of M2168-3005-SS by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2168-3005-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4358
|
Newark | 6Mm Hex X 49Mm X M3 Thd |Raf Electronic Hardware M2168-3005-SS Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 495 |
|
$3.8500 / $5.4900 | Buy Now |
DISTI #
1772-2790-ND
|
DigiKey | 6MM HEX X 49MM X M3 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
44 In Stock |
|
$3.4851 / $4.9000 | Buy Now |
DISTI #
761-M2168-3005-SS
|
Mouser Electronics | Standoffs & Spacers 6mm Hex X 49mm X M3 Thd Metric Hex Male-Female Standoff RoHS: Compliant | 0 |
|
$3.7400 / $5.1500 | Order Now |
DISTI #
71741332
|
RS | Metric Hex Male-Female Standoff, 6mm Hex X 49mm X M3 Thd | RAF M2168-3005-SS RoHS: Compliant Min Qty: 43 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1300 / $4.4800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 56 Factory Stock |
|
$1.9700 / $9.4700 | Buy Now |
DISTI #
RAFM2168-3005-SS
|
DB Roberts | STANDARD STAINLESS STEEL MALE FEMALE STANDOFF | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 56 Factory Stock |
|
$1.9700 / $9.4700 | Buy Now |