Part Details for M2195-5008-N by RAF Electronic Hardware
Overview of M2195-5008-N by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2195-5008-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M2195-5008-N-ND
|
DigiKey | METRIC HEX MALE-FEMALE STANDOFFN Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M2195-5008-N
|
Mouser Electronics | Standoffs & Spacers 8mm Hex X 20mm X M5 Thd RoHS: Compliant | 0 |
|
$6.0800 / $8.3300 | Order Now |
|
Onlinecomponents.com | Standoff Hex M/F M5 X 0.8-THD 8mm-A/F 9.53mm-LG Nylon RoHS: Compliant |
106 In Stock 333 Factory Stock |
|
$1.0200 / $4.0300 | Buy Now |
DISTI #
51684532
|
Verical | Standoff Hex M/F M5 X 0.8-THD 8mm-A/F 9.53mm-LG Nylon Min Qty: 20 Package Multiple: 10 Date Code: 1806 | Americas - 100 |
|
$3.2567 / $5.3377 | Buy Now |
|
Master Electronics | Standoff Hex M/F M5 X 0.8-THD 8mm-A/F 9.53mm-LG Nylon RoHS: Compliant |
106 In Stock 333 Factory Stock |
|
$1.0200 / $4.0300 | Buy Now |