Part Details for M2195-5008-SS-20 by RAF Electronic Hardware
Overview of M2195-5008-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2195-5008-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4368
|
Newark | 8Mm Hex X 20Mm X M5 Thd |Raf Electronic Hardware M2195-5008-SS-20 Min Qty: 34 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 / $6.2700 | Buy Now |
DISTI #
1772-2298-ND
|
DigiKey | 8MM HEX X 20MM X M5 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
203 In Stock |
|
$3.9787 / $5.6000 | Buy Now |
DISTI #
761-M2195-5008-SS-20
|
Mouser Electronics | Standoffs & Spacers 8mm Hex X 20mm X M5 Thd Metric Hex Male-Female Standoff RoHS: Compliant | 93 |
|
$3.9700 / $5.6000 | Buy Now |
DISTI #
71741345
|
RS | Metric Hex Male-Female Standoff, 8mm Hex X 20mm X M5 Thd | RAF M2195-5008-SS-20 RoHS: Compliant Min Qty: 76 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9100 | RFQ |
|
Bisco Industries | 91 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8500 / $5.8600 | Buy Now |
DISTI #
66764969
|
Verical | Standoff Hex M/F M5 X 0.8-THD 8mm-A/F 9.53mm-LG Stainless Steel Passivated Min Qty: 5 Package Multiple: 1 | Americas - 67 |
|
$15.4673 / $17.0596 | Buy Now |
DISTI #
53851043
|
Verical | Standoff Hex M/F M5 X 0.8-THD 8mm-A/F 9.53mm-LG Stainless Steel Passivated Min Qty: 5 Package Multiple: 1 | Americas - 24 |
|
$16.3387 / $17.0596 | Buy Now |