Part Details for M21C051P by APEM Inc
Overview of M21C051P by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M21C051P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-2258-ND
|
DigiKey | SWITCH JOYSTICK ANALOG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$166.2830 / $178.8800 | Buy Now |
DISTI #
642-M21C051P
|
Mouser Electronics | Joysticks 2axis w Pshbtn Bzl Sprng Cntr 5Kohm RoHS: Compliant | 3 |
|
$152.5500 / $178.8800 | Buy Now |
DISTI #
75005008
|
RS | JOYSTICK RESISTIVE M | APEM Components M21C051P Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$141.2000 | RFQ |
|
Onlinecomponents.com | Joystick - 5k OHM - 2 - Axis Analog (Resistive) Output. |
14 In Stock |
|
$140.7400 / $177.9900 | Buy Now |
DISTI #
73549462
|
Verical | Joysticks Passive 2 Direction ±20% 5KOhm 2000000Cycles Solder RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1803 | Americas - 13 |
|
$197.8860 / $231.3870 | Buy Now |
|
Master Electronics | Joystick - 5k OHM - 2 - Axis Analog (Resistive) Output. |
14 In Stock |
|
$140.7400 / $177.9900 | Buy Now |
Part Details for M21C051P
M21C051P CAD Models
M21C051P Part Data Attributes
|
M21C051P
APEM Inc
Buy Now
|
Compare Parts:
M21C051P
APEM Inc
|
Samacsys Manufacturer | Apem |