-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08WX6682
|
Newark | Wire-To-Board Connector, Vertical, M22 Series, Through Hole, Header, 4, 2 Mm, Gold Plated Contacts Rohs Compliant: Yes |Harwin M22-2020405 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1646 |
|
$0.2900 / $0.5400 | Buy Now |
DISTI #
952-2134-ND
|
DigiKey | CONN HEADER VERT 8POS 2MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1061 In Stock |
|
$0.2437 / $0.4400 | Buy Now |
DISTI #
855-M22-2020405
|
Mouser Electronics | Headers & Wire Housings 4+4P 3.5MM PIN HDR 2MM PITCH DIL VERT RoHS: Compliant | 3669 |
|
$0.2430 / $0.4400 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
M22-2020405
|
TTI | Headers & Wire Housings 4+4P 3.5MM PIN HDR 2MM PITCH DIL VERT RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.2470 | Buy Now |
DISTI #
M222020405-HAR
|
TME | Connector: pin strips Min Qty: 117 | 1100 |
|
$0.2400 / $0.3231 | Buy Now |
|
Powell Electronics | Headers & Wire Housings Min Qty: 1 | 23 |
|
$0.5300 / $1.0700 | Buy Now |
DISTI #
M22-2020405
|
Avnet Abacus | 2.00mm (0.079) Pitch DIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, gold, 4+4 contacts" (Alt: M22-2020405) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S309600240565
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 1100 |
|
$0.2430 / $0.3290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M22-2020405
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-2020405
Harwin
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.157 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.316 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M22-2020405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22-2020405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M22-2020406 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Harwin | M22-2020405 vs M22-2020406 |