-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6220
|
Newark | Contact, M22 Series, Socket, 30 Awg, 24 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Harwin M22-3050042 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$5.8300 / $10.2900 | Buy Now |
DISTI #
41M1847
|
Newark | Contact, Socket, 30-24Awg, Crimp, Product Range:M22 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Gold Plated Contacts, For Use With:M22-301, M22-302 Housings Rohs Compliant: Yes |Harwin M22-3050042 Min Qty: 39 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$7.1300 / $10.4000 | Buy Now |
DISTI #
952-1337-ND
|
DigiKey | CONN SOCKET 24-30AWG CRIMP GOLD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
13315 In Stock |
|
$0.0867 / $0.2100 | Buy Now |
DISTI #
855-M22-3050042
|
Mouser Electronics | Headers & Wire Housings 24-30AWG F/M CONTACT RoHS: Compliant | 8363 |
|
$0.0760 / $0.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5200 Partner Stock |
|
$0.0550 / $0.0590 | Buy Now |
DISTI #
65699721
|
Verical | Contact SKT Crimp ST Cable Mount 24-30AWG Bulk/Loose Min Qty: 1042 Package Multiple: 1 | Americas - 5200 |
|
$0.0600 | Buy Now |
DISTI #
77322072
|
Verical | Contact SKT Crimp ST Cable Mount 24-30AWG Bulk/Loose Min Qty: 1087 Package Multiple: 1 | Americas - 2300 |
|
$0.0770 | Buy Now |
|
Quest Components | 281 |
|
$0.1827 / $0.6090 | Buy Now | |
DISTI #
M22-3050042
|
TTI | Headers & Wire Housings 24-30AWG F/M CONTACT pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 8800 In Stock |
|
$0.0750 / $0.1200 | Buy Now |
DISTI #
M22-3050042
|
TME | Contact, female, gold-plated, bulk, crimped, for cable, 1A, 2mm Min Qty: 10 | 2641 |
|
$0.0640 / $0.1180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M22-3050042
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-3050042
Harwin
Connector Accessory
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | CONTACT FINISH: GOLD | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Resistance | 30 mΩ | |
Contact Style | SQUARE SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |