Part Details for M22-WRK/K10 by Eaton Cutler-Hammer
Overview of M22-WRK/K10 by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M22-WRK/K10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70611243
|
RS | Rotary Switch, Knob Type, 2-Pos, 220VDC, 500VAC, 6 A, RMQ-Titan M22 Series | Eaton - Cutler Hammer M22-WRK/K10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$29.9300 / $38.8600 | RFQ |