Part Details for M220-D2N by Esterline Power Systems
Overview of M220-D2N by Esterline Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM2201ARWZ | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
ADUM2200ARIZ-RL | Analog Devices | 8 mm Creepage DUAL-CH DIG ISOL | |
ADUM2200BRWZ-RL | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS |
Price & Stock for M220-D2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M220-D2N
|
Avnet Americas | Electromechanical Relay 4PDT 5A 28VDC 400Ohm Socket - Bulk (Alt: M220-D2N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |