There are no models available for this part yet.
Overview of M22520/2-06 by Daniels Manufacturing Corporation (DMC)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M22520/2-06 by Daniels Manufacturing Corporation (DMC)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32C0406
|
Newark | Crimp Tool Positioner, Afm8 Crimp Tool, For Use With:Afm8 M22520/2-01 Lower Range Crimp Tool, Crimp Locator Applications:Miniature And Subminiature Connectors, Product Range:-, Accessory Type:K41 Positioner Rohs Compliant: Yes |Daniels M22520/2-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
DANM22520/2-06
|
Heilind Electronics | K41 | Americas - 1 in Stock |
|
$96.0300 / $98.7738 | Buy Now | |
DISTI #
M22520/2-06
|
TTI | Crimpers / Crimping Tools TOOL POSITIONER 22D SOCKET JT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$106.7000 / $108.8300 | Buy Now | |
DISTI #
M22520/2-06
|
PEI Genesis | POSITIONER K41-DAN | 0 |
|
Buy Now |