Part Details for M22520/2-37 by Daniels Manufacturing Corporation (DMC)
Overview of M22520/2-37 by Daniels Manufacturing Corporation (DMC)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M22520/2-37
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M2705
|
Newark | Crimp Positioner, Miniature Crimp Tool, For Use With:Afm8 M22520/2-01 Miniature Adjustable Crimp Tool, Crimp Locator Applications:Miniature & Subminiature Connectors, Product Range:- Rohs Compliant: Yes |Daniels M22520/2-37 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.7000 / $151.8700 | Buy Now |
DISTI #
DANM22520/2-37
|
Heilind Electronics | F709 | Americas - 1 in Stock |
|
$98.8950 / $101.7207 | Buy Now |
DISTI #
M22520/2-37
|
TTI | Crimpers / Crimping Tools POSITIONER M22520/2-37 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$145.7000 / $151.8700 | Buy Now |