Part Details for M22520/37-01 by Daniels Manufacturing Corporation (DMC)
Overview of M22520/37-01 by Daniels Manufacturing Corporation (DMC)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M22520/37-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M4766
|
Newark | Crimp Tool, Hand, 26-12Awg Wire Splice, Crimp Tool Type:Hand, For Use With:26-12Awg Wire Splices, Product Range:- Rohs Compliant: Na |Daniels M22520/37-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$372.1900 / $388.2400 | Buy Now |
DISTI #
654-M22520/37-01
|
Mouser Electronics | Crimpers / Crimping Tools Crimp Tool RoHS: Compliant | 29 |
|
$376.0200 / $398.0900 | Buy Now |
DISTI #
DANM22520/37-01
|
Heilind Electronics | GMT232 | Americas - 1 in Stock |
|
$331.7700 / $341.2492 | Buy Now |
DISTI #
M22520/37-01
|
TTI | Crimpers / Crimping Tools Crimp Tool pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$334.5000 | Buy Now |