Part Details for M22520/5-05 by Daniels Manufacturing Corporation (DMC)
Overview of M22520/5-05 by Daniels Manufacturing Corporation (DMC)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M22520/5-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DANM22520/5-05
|
Heilind Electronics | Y197 | Americas - 1 in Stock |
|
$233.9850 / $240.6703 | Buy Now |
DISTI #
M22520/5-05
|
TTI | Crimpers / Crimping Tools TOOL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$259.9800 / $265.1800 | Buy Now |
DISTI #
DANM22520/5-05
|
Interstate Connecting Components | Y197 | 1 |
|
$233.9850 / $240.6703 | Buy Now |