There are no models available for this part yet.
Overview of M2270-6010-B by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EUG011D06010BJ | Renesas Electronics Corporation | 3-cell Li-ion Battery Power Bank Reference Board with USB-Type-C™ Port | |
325-6010-B65 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 10 position, right, B-Key, 5.55mm, Header | |
325-6010-B63 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 10 position, right, B-Key, 3.55mm, Header |
Price & Stock for M2270-6010-B by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
761-M2270-6010-B
|
Mouser Electronics | Standoffs & Spacers 13mm Hex X 15mm X M6 Thd RoHS: Compliant | 0 |
|
$5.4100 / $7.3400 | Order Now |