Part Details for M2272-6010-S-12 by RAF Electronic Hardware
Overview of M2272-6010-S-12 by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
7M2-272 | Coilcraft Inc | Variable Inductor, 2.4uH Min, 3uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
MSD1260-105KLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M2272-6010-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-2663-ND
|
DigiKey | 13MM HEX X 17MM X M6 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
85 In Stock |
|
$9.2890 / $9.7600 | Buy Now |
DISTI #
761-M2272-6010-S-12
|
Mouser Electronics | Standoffs & Spacers 13mm Hex X 17mm X M6 Thd Metric Hex Male-Female Standoff RoHS: Compliant | 0 |
|
$10.5000 / $13.8700 | Order Now |
DISTI #
71741356
|
RS | Metric Hex Male-Female Standoff, 13mm Hex X 17mm X M6 Thd | RAF M2272-6010-S-12 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8200 | RFQ |
|
Bisco Industries | 55 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0700 / $13.3300 | Buy Now |
DISTI #
69256894
|
Verical | Standoff Hex M/F M6 X 1-THD 13mm-A/F 12.7mm-LG Steel Zinc Clear Chromate Min Qty: 5 Package Multiple: 1 | Americas - 55 |
|
$5.5121 / $15.7431 | Buy Now |
DISTI #
RAFM2272-6010-S-12
|
DB Roberts | STANDARD STEEL MALE FEMALE STANDOFF | 0 |
|
RFQ |