Part Details for M22759/11-22-2-100 by Olympic Wire & Cable Corp
Overview of M22759/11-22-2-100 by Olympic Wire & Cable Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M22759/11-22-2-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-Up Wire - 22 AWG - PTFE - Red - 600V - Silver-Plated Copper. |
2 In Stock |
|
$48.1000 / $95.0000 | Buy Now |
|
Master Electronics | Hook-Up Wire - 22 AWG - PTFE - Red - 600V - Silver-Plated Copper. |
2 In Stock |
|
$48.1000 / $95.0000 | Buy Now |