Part Details for M22759/16-22-9-1000 by Olympic Wire & Cable Corp
Overview of M22759/16-22-9-1000 by Olympic Wire & Cable Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M22759/16-22-9-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conductor - 22 AWG - Tinned Copper - ETFE - 600V - 150°C | 0 |
|
$221.4000 / $237.8000 | Buy Now |