Datasheets
M22759/32-12-9 by:

WIRE AND CABLE

Part Details for M22759/32-12-9 by TE Connectivity

Overview of M22759/32-12-9 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Transportation and Logistics

Price & Stock for M22759/32-12-9

Part # Distributor Description Stock Price Buy
DISTI # 34AH1345
Newark Single Wire Rohs Compliant: Yes |Te Connectivity M22759/32-12-9 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL 0
  • 1 $309.7100
  • 100 $300.0600
  • 200 $294.9100
$294.9100 / $309.7100 Buy Now

Part Details for M22759/32-12-9

M22759/32-12-9 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M22759/32-12-9 Part Data Attributes

M22759/32-12-9 TE Connectivity
Buy Now Datasheet
Compare Parts:
M22759/32-12-9 TE Connectivity WIRE AND CABLE
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Samacsys Manufacturer TE Connectivity
Cable Types MIL-DTL-22759
Conductor Finish TIN
Conductor Material COPPER ALLOY
Connector Support Type WIRE AND CABLE
Construction STRANDED
Cross Section Area 3.31 mm2
Diameter 2.62 mm
Insulator Material RADIATION-CROSSLINKED MODIFIED ETFE
Number of Conductors 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Rated Voltage 600 V
Shielding NO
Stranding 37X28
Wire Gauge 12 AWG
Wire Size-Max 12 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE

M22759/32-12-9 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M22759/32-12-9 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M22759/32-12-9 by TE Connectivity

  • Please alert me when M22759/32-12-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M22759/32-12-9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M22759/32-12-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M22759/32-12-9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M22759/32-12-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M22759/32-12-9 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: