Part Details for M22759/34-2-5D by TE Connectivity
Overview of M22759/34-2-5D by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M22759/34-2-5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M22759/34-2-5D
|
TTI | Hook-up Wire M22759/34-2-5D Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$25.9200 | Buy Now |
Part Details for M22759/34-2-5D
M22759/34-2-5D CAD Models
M22759/34-2-5D Part Data Attributes
|
M22759/34-2-5D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M22759/34-2-5D
TE Connectivity
Wire And Cable, 2AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 2 AWG | |
Wire Size-Max | 2 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |