Part Details for M22759/43-20-9 by Nexans
Overview of M22759/43-20-9 by Nexans
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M22759/43-20-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T3263
|
Newark | Hook-Up Wire, 20Awg, White, Per Ft, Jacket Material:Etfe, Jacket Color:White, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):-, Reel Length (Metric):-, No. Of Max Strands X Strand Size:19 X 32Awg, Voltage Rating:600V Rohs Compliant: Yes |Nexans M22759/43-20-9 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now |