Part Details for M22759/11-26-9 by Harbour Industries
Overview of M22759/11-26-9 by Harbour Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for M22759/11-26-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4864
|
Newark | Hook-Up Wire, 26Awg, White, Per Ft, Jacket Material:Ptfe, Jacket Color:White, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):-, Reel Length (Metric):-, No. Of Max Strands X Strand Size:19 X 38Awg, Voltage Rating:600V Rohs Compliant: Yes |Harbour Industries M22759/11-26-9 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now |
Part Details for M22759/11-26-9
M22759/11-26-9 CAD Models
M22759/11-26-9 Part Data Attributes
|
M22759/11-26-9
Harbour Industries
Buy Now
Datasheet
|
Compare Parts:
M22759/11-26-9
Harbour Industries
Wire And Cable, 26AWG, 600V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HARBOUR INDUSTRIES LLC | |
Reach Compliance Code | compliant | |
Approvals | SAE; UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 0.97 mm | |
Insulator Material | PTFE | |
Operating Temperature-Max | 200 °C | |
Rated Voltage | 600 V | |
Resistance | 0.126 Ω | |
Shielding | NO | |
Stranding | 19X38 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |