Part Details for M22S-ST-X52 by Eaton Cutler-Hammer
Overview of M22S-ST-X52 by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120M22SLB | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120M22SLD | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-33M22SLD | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT |
Price & Stock for M22S-ST-X52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R1958
|
Newark | Legend Plate, For Use With:M22 Series Modular Pushbutton Switches, Product Range:-, Features:Insert For Pushbuttons, "1" Inscription Rohs Compliant: No |Eaton Cutler Hammer M22S-ST-X52 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4300 / $6.6500 | Buy Now |