Part Details for M22W-1333-21/3/45-90-01 (CR) by RST ROZTOCZE
Overview of M22W-1333-21/3/45-90-01 (CR) by RST ROZTOCZE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-332MXC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP | |
MSS7331-333MLB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, Ferrite-Core, 2929, | |
LPO6013-332MXB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP |
Price & Stock for M22W-1333-21/3/45-90-01 (CR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M22W-21/90-01CR
|
TME | Lock, 21mm Min Qty: 1 | 0 |
|
$3.6800 / $4.2000 | RFQ |