Part Details for M23-17P1N8AA600S by Phoenix Contact
Overview of M23-17P1N8AA600S by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FS1JA783A01CFM#AA0 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M23 CPU | |
R7FS1JA782A01CBT#AC0 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M23 CPU | |
R7FS1JA783A01CFJ#BA0 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M23 CPU |
Price & Stock for M23-17P1N8AA600S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Device connector for front wall - M23 PRO - angled rotatable - for standard and ONECLICK fast locking system - M23 - No. of pos.: 17 - type of contact: Pin - Crimp connection - flange dimensions: 28 mm x 28 mm RoHS: Compliant | 0 |
|
$12.7600 / $17.3600 | Buy Now |
DISTI #
43268619
|
Verical | Conn M23 Circular PIN 17 POS Crimp RA Panel Mount 17 Terminal 1 Port Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$11.4138 / $12.7783 | Buy Now |
|
Master Electronics | Device connector for front wall - M23 PRO - angled rotatable - for standard and ONECLICK fast locking system - M23 - No. of pos.: 17 - type of contact: Pin - Crimp connection - flange dimensions: 28 mm x 28 mm RoHS: Compliant | 0 |
|
$12.7600 / $17.3600 | Buy Now |
Part Details for M23-17P1N8AA600S
M23-17P1N8AA600S CAD Models
M23-17P1N8AA600S Part Data Attributes
|
M23-17P1N8AA600S
Phoenix Contact
Buy Now
|
Compare Parts:
M23-17P1N8AA600S
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |