Part Details for M23053/8-009-C by TE Connectivity
Overview of M23053/8-009-C by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M23053/8-009-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H8802
|
Newark | Sleeving |Raychem Te Connectivity M23053/8-009-C Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
650-M23053/8-009-C
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 19.1MM 2:1 CL PRICE PER STICK RoHS: Compliant | 480 |
|
$22.9700 / $32.1300 | Buy Now |
DISTI #
NB17902001
|
TTI | Heat Shrink Tubing & Sleeves RW-175-3/4-X-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Stick |
Americas - 563 In Stock |
|
$19.7900 / $31.3100 | Buy Now |
DISTI #
CV3307-000
|
TTI | Heat Shrink Tubing & Sleeves RW-175-3/4-X-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 4 Container: Stick | Americas - 0 |
|
Buy Now |
Part Details for M23053/8-009-C
M23053/8-009-C CAD Models
M23053/8-009-C Part Data Attributes:
|
M23053/8-009-C
TE Connectivity
Buy Now
|
Compare Parts:
M23053/8-009-C
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |