Part Details for M23053/5-107-0 by TE Connectivity
Overview of M23053/5-107-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M23053/5-107-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W4827
|
Newark | Raychem Heat Shrink Rnf-100-3/8-Bk-Stk Rohs Compliant: Yes |Raychem Te Connectivity M23053/5-107-0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.6800 / $1.0700 | Buy Now |
DISTI #
650-M23053/5-107-0
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 3/8"" FL-BK PRICE PER METER RoHS: Compliant | 5640 |
|
$1.2500 / $1.3200 | Buy Now |
DISTI #
NB14494001
|
TTI | Heat Shrink Tubing & Sleeves VERSAFIT-3/8-0-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Spool |
Americas - 13200 In Stock |
|
$0.6200 / $0.9900 | Buy Now |
DISTI #
NB13542001
|
TTI | Heat Shrink Tubing & Sleeves RNF-100-3/8-BK-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Stick |
Americas - 8339 In Stock |
|
$1.2400 / $3.3200 | Buy Now |
DISTI #
NB14474001
|
TTI | Heat Shrink Tubing & Sleeves VERSAFIT-3/8-0-FSP RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 120 Container: Spool |
Americas - 8040 In Stock |
|
$0.5500 / $0.8400 | Buy Now |
DISTI #
5053142385
|
TTI | Heat Shrink Tubing & Sleeves RNF-100-3/8-BK-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 4 Container: Stick | Americas - 0 |
|
Buy Now |