Part Details for M235-1-0-46-0/SC200AAC by Simpson Electric
Overview of M235-1-0-46-0/SC200AAC by Simpson Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M235-1-0-46-0/SC200AAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T5122
|
Newark | Panel Meter, 3.5Digit, 0.5", 85-250Vac, No. Of Digits/Alpha:3.5, Meter Function:Ac Current, Meter Range:5A, Digit Height:0.5", Panel Cutout Height:0.89", Panel Cutout Width:2.71", Supply Voltage Min:85Vac, Supply Voltage Max:250Vac |Simpson M235-1-0-46-0/SC200AAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$259.8100 | Buy Now |