Part Details for M2404 SL001 by Alpha Wire
Overview of M2404 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2404 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R4808
|
Newark | Ae C&c /1000 Ft |Alpha Wire M2404 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,256.6500 / $1,440.1000 | Buy Now |
DISTI #
M2404SL001-ND
|
DigiKey | CABLE 4 28AWG SLATE 304.8M Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.1401 | Buy Now |
DISTI #
602-M2404-1000-09
|
Mouser Electronics | Multi-Conductor Cables 28 AWG PVC 1000 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$1,302.8600 / $1,397.2000 | Order Now |
DISTI #
73597494
|
RS | Communication & Control Cable, 28Awg/4C TC, Foil Braid Shield, PVC Slate | Alpha Wire M2404 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,411.1700 / $1,667.7500 | RFQ |