Part Details for M2404 SL002 by Alpha Wire
Overview of M2404 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2404 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R4809
|
Newark | Ae C&c /500 Ft |Alpha Wire M2404 SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$702.9700 / $805.5900 | Buy Now |
DISTI #
M2404SL002-ND
|
DigiKey | CABLE 4 28AWG SLATE 152.4M Min Qty: 1 Lead time: 4 Weeks Container: Spool |
2 In Stock |
|
$637.7950 / $654.6400 | Buy Now |
DISTI #
602-M2404-500-09
|
Mouser Electronics | Multi-Conductor Cables 28 AWG PVC 500 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$637.7900 / $654.6400 | Order Now |
DISTI #
73597495
|
RS | Communication & Control Cable, 28Awg/4C TC, Foil Braid Shield, PVC Slate | Alpha Wire M2404 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$789.4000 / $932.9300 | RFQ |