Part Details for M2404 SL005 by Alpha Wire
Overview of M2404 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2404 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R4810
|
Newark | Ae C&c /100 Ft |Alpha Wire M2404 SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$161.2100 / $260.0600 | Buy Now |
DISTI #
3937-M2404SL005-ND
|
DigiKey | CABLE 4CON 28AWG SLATE SHLD 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$329.1500 | Buy Now |
DISTI #
M2404SL005-ND
|
DigiKey | CABLE 4CON 28AWG SLATE SHLD 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
9 In Stock |
|
$146.2660 / $161.4100 | Buy Now |
DISTI #
602-M2404-100-09
|
Mouser Electronics | Multi-Conductor Cables 28 AWG 4 Conductor communication cables, Shielded, 100 ft - Slate RoHS: Compliant | 3 |
|
$146.2600 / $161.3600 | Buy Now |
DISTI #
71177696
|
RS | Multiconductor Cable,4C,28AWG, Foil Braid, Slate | Alpha Wire M2404 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$163.0200 | RFQ |
Part Details for M2404 SL005
M2404 SL005 CAD Models
M2404 SL005 Part Data Attributes
|
M2404 SL005
Alpha Wire
Buy Now
|
Compare Parts:
M2404 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |