Part Details for M2408 SL002 by Alpha Wire
Overview of M2408 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2408 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R4825
|
Newark | Ae C&c /500 Ft |Alpha Wire M2408 SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$858.2300 / $983.5100 | Buy Now |
DISTI #
M2408SL002-ND
|
DigiKey | CABLE 8 28AWG SLATE 152.4M Min Qty: 1 Lead time: 6 Weeks Container: Spool |
7 In Stock |
|
$778.6600 / $799.2200 | Buy Now |
DISTI #
602-M2408-500-09
|
Mouser Electronics | Multi-Conductor Cables 28 AWG PVC 500 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$778.6500 / $799.0200 | Order Now |
DISTI #
73597504
|
RS | Communication & Control Cable, 28Awg/8C TC, Foil Braid Shield, PVC Slate | Alpha Wire M2408 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$963.7500 / $1,138.9900 | RFQ |