Part Details for M24308/2-1Z by TE Connectivity
Results Overview of M24308/2-1Z by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/2-1Z Information
M24308/2-1Z by TE Connectivity is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M24308/2-1Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1757820-6
|
Avnet Americas | Connector D-Subminiature Receptacle 9 Position 1 Shell Size 2.77mm Crimp Straight Cable Mount - Bulk (Alt: 1757820-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 6 Days Container: Bulk | 63 |
|
$17.7736 / $18.4535 | Buy Now |
DISTI #
TMZM24308/2-1Z
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
TMZM24308/2-1Z
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for M24308/2-1Z
M24308/2-1Z CAD Models
M24308/2-1Z Part Data Attributes
|
M24308/2-1Z
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/2-1Z
TE Connectivity
9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body Breadth | 0.509 inch | |
Body Depth | 0.415 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL, CSA | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |
Alternate Parts for M24308/2-1Z
This table gives cross-reference parts and alternative options found for M24308/2-1Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-1Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/2-1Z | ADI Electronics Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle | M24308/2-1Z vs M24308/2-1Z |
M24308/2-1F | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-1Z vs M24308/2-1F |
M24308/2-1 | Amphenol Positronic | Check for Price | M24308/2-1 | M24308/2-1Z vs M24308/2-1 |
DEU-9S-A197-F0 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Socket, | M24308/2-1Z vs DEU-9S-A197-F0 |
M24308/2-1Z | Cinch Connectivity Solutions | $41.3144 | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-1Z vs M24308/2-1Z |
M24308/2-1F | Esterline Technologies Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-1Z vs M24308/2-1F |
M24308/2-1Z | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-1Z vs M24308/2-1Z |
M24308/2-1F | Amphenol Corporation | $6.7640 | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-1Z vs M24308/2-1F |