Part Details for M24308/2-35F by Cinch Connectivity Solutions
Results Overview of M24308/2-35F by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/2-35F Information
M24308/2-35F by Cinch Connectivity Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M24308/2-35F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Connectors | 33 |
|
RFQ |
Part Details for M24308/2-35F
M24308/2-35F CAD Models
M24308/2-35F Part Data Attributes
|
M24308/2-35F
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/2-35F
Cinch Connectivity Solutions
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for M24308/2-35F
This table gives cross-reference parts and alternative options found for M24308/2-35F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-35F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/2-35F | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/2-35F vs M24308/2-35F |
M24308/23-5P | Amphenol Positronic | $189.9973 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | M24308/2-35F vs M24308/23-5P |
M24308/23-5F | ITT Interconnect Solutions | $27.6276 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | M24308/2-35F vs M24308/23-5F |
M24308/23-5Z | Cinch Connectivity Solutions | $208.6730 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | M24308/2-35F vs M24308/23-5Z |
M24308/23-5Z | Amphenol Positronic | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | M24308/2-35F vs M24308/23-5Z |
M24308/23-5Z | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/2-35F vs M24308/23-5Z |
M24308/23-5Z | TE Connectivity | $37.4701 | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | M24308/2-35F vs M24308/23-5Z |
M24308/23-5K | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/2-35F vs M24308/23-5K |
M24308/23-5Z | ADI Electronics Inc | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle | M24308/2-35F vs M24308/23-5Z |
M24308/2-35F | Bel Fuse | Check for Price | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, ROHS COMPLIANT | M24308/2-35F vs M24308/2-35F |
M24308/2-35F Frequently Asked Questions (FAQ)
-
The recommended torque value for the M24308/2-35F connector is 10-12 in-lbs (1.1-1.4 Nm) for the screw threads and 10-15 in-lbs (1.1-1.7 Nm) for the coupling nut.
-
Yes, the M24308/2-35F connector is designed to meet the requirements of MIL-DTL-24308 and is suitable for high-vibration applications. However, it's recommended to consult with Cinch Connectivity Solutions or a qualified engineer to ensure the connector meets the specific vibration requirements of your application.
-
The M24308/2-35F connector is designed to operate in a temperature range of -55°C to 125°C and can withstand humid environments. However, it's recommended to consult with Cinch Connectivity Solutions or a qualified engineer to ensure the connector meets the specific environmental requirements of your application.
-
The M24308/2-35F connector has a mating cycle life of 500 cycles minimum, as per the MIL-DTL-24308 specification.
-
Yes, the M24308/2-35F connector is RoHS and REACH compliant, meeting the requirements of the European Union's directives on the restriction of hazardous substances and the registration, evaluation, authorization, and restriction of chemicals.