There are no models available for this part yet.
Overview of M24308/23-10Z by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M24308/23-10Z by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IM24308/23-10Z-ND
|
DigiKey | CONN DSUB RCPT 37POS PNL MNT SLD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1 In Stock |
|
$36.0945 / $46.1400 | Buy Now | |
DISTI #
965-M243082310Z
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket, Std Density Zinc,4 ,37 | 1 |
|
$26.8700 / $34.1500 | Buy Now | |
DISTI #
71804617
|
RS | Connector, D-Sub, High Reliable,37 contacts size 20Straight PCB | ITT Cannon M24308/23-10Z RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$43.9300 | RFQ | |
DISTI #
ITTM24308/23-10Z
|
Heilind Electronics | D-SUB CONNECTOR PCB | Americas - 1 in Stock |
|
$37.2046 / $46.8059 | Buy Now | |
DISTI #
ITAM24308/23-10Z
|
Heilind Electronics | D-SUB RECP 37 #20 SKT PCB Straight Straight PCB | Americas - 0 in Stock |
|
$18.6900 / $21.7045 | Buy Now | |
Onlinecomponents.com | Conn D-Subminiature SKT 37 POS 2.8mm Solder ST Thru-Hole 37 Terminal 1 Port |
250 On Order |
|
$29.8100 / $49.1500 | Buy Now | ||
DISTI #
M24308/23-10Z
|
TTI | D-Sub MIL Spec Connectors Socket, Std Density Zinc,4 ,37 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2671 In Stock |
|
$20.9000 / $33.8100 | Buy Now | |
DISTI #
ITTM24308/23-10Z
|
Interstate Connecting Components | D-SUB CONNECTOR PCB | 3 |
|
$37.2046 / $46.8059 | Buy Now | |
DISTI #
ITAM24308/23-10Z
|
Interstate Connecting Components | D-SUB RECP 37 #20 SKT PCB Straight Straight PCB | 0 |
|
$18.6900 / $21.7045 | Buy Now | |
Master Electronics | Conn D-Subminiature SKT 37 POS 2.8mm Solder ST Thru-Hole 37 Terminal 1 Port |
250 On Order |
|
$29.8100 / $49.1500 | Buy Now |
CAD Models for M24308/23-10Z by ITT Interconnect Solutions
Part Data Attributes for M24308/23-10Z by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
17 Weeks
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-DTL-24308, POLARIZED
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
4/C
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
37
|
Alternate Parts for M24308/23-10Z
This table gives cross-reference parts and alternative options found for M24308/23-10Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/23-10Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/23-10Z | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Positronic | M24308/23-10Z vs M24308/23-10Z |
M24308/23-10Z | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Cinch Connectivity Solutions | M24308/23-10Z vs M24308/23-10Z |
M24308/23-10Z | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | Cristek Interconnects Inc | M24308/23-10Z vs M24308/23-10Z |
M24308/23-10F | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Positronic | M24308/23-10Z vs M24308/23-10F |
M24308/23-10P | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Positronic | M24308/23-10Z vs M24308/23-10P |
M24308/23-10F | D Subminiature Connector, | Amphenol Corporation | M24308/23-10Z vs M24308/23-10F |
M24308/23-10Z | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle | ADI Electronics Inc | M24308/23-10Z vs M24308/23-10Z |
M24308/23-10F | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug | Bel Fuse | M24308/23-10Z vs M24308/23-10F |
M24308/23-10F | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | Cinch Connectivity Solutions | M24308/23-10Z vs M24308/23-10F |