There are no models available for this part yet.
Overview of M24308/23-14F by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M24308/23-14F by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AH4973
|
Newark | D Sub Connector, Rcpt, Da, 15Pos, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: No |Amphenol Pcd M24308/23-14F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$3.4600 | Buy Now | |
DISTI #
PCMM24308/23-14F
|
Heilind Electronics | Americas - 0 in Stock |
|
$15.7003 / $20.2293 | Buy Now | ||
DISTI #
PCMM24308/23-14F
|
Interstate Connecting Components | 0 |
|
$15.7003 / $20.2293 | Buy Now | ||
DISTI #
M24308/23-14F
|
PEI Genesis | D-Sub 15 SKT PCB CAD Min Qty: 1 | 209 |
|
$8.9800 / $11.6800 | Buy Now |